



742861118 | |
---|---|
DigiKey Part Number | 732-2368-2-ND - Tape & Reel (TR) 732-2368-1-ND - Cut Tape (CT) 732-2368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742861118 |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742861118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
50 | $1.67440 | $83.72 |
100 | $1.59290 | $159.29 |
500 | $1.42990 | $714.95 |
1,000 | $1.34840 | $1,348.40 |
2,000 | $1.27432 | $2,548.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.15577 | $4,623.08 |