



74279277 | |
|---|---|
DigiKey Part Number | 732-4633-2-ND - Tape & Reel (TR) 732-4633-1-ND - Cut Tape (CT) 732-4633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279277 |
Description | FERRITE BEAD 70 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 50 | $1.46040 | $73.02 |
| 100 | $1.34620 | $134.62 |
| 500 | $1.28904 | $644.52 |
| 1,000 | $1.22378 | $1,223.78 |
| 2,000 | $1.16667 | $2,333.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.74161 | $7,416.10 |





