0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
@askLorandt explains: Starting the Energy Harvesting Solution to Go
@askLorandt explains: EMC Filtering of a USB 2.0 Port

74279271

DigiKey Part Number
732-1570-2-ND - Tape & Reel (TR)
732-1570-1-ND - Cut Tape (CT)
732-1570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279271
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 500mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279271 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
200mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107,973
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.47000$1.47
50$1.46040$73.02
100$1.34620$134.62
500$1.28904$644.52
1,000$1.22378$1,223.78
2,000$1.16667$2,333.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.74161$7,416.10
Manufacturers Standard Package