

742792064 | |
---|---|
DigiKey Part Number | 732-1600-2-ND - Tape & Reel (TR) 732-1600-1-ND - Cut Tape (CT) 732-1600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792064 |
Description | FERRITE BEAD 75 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792064 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
50 | $1.70740 | $85.37 |
100 | $1.56840 | $156.84 |
500 | $1.49492 | $747.46 |
1,000 | $1.43774 | $1,437.74 |
2,000 | $1.36423 | $2,728.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04400 | $4,176.00 |