
7427412 | |
|---|---|
DigiKey Part Number | 732-7427412-ND |
Manufacturer | |
Manufacturer Product Number | 7427412 |
Description | WE-CPU EMI SUPPRESSION CPU FERRI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ferrite Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Ferrite Plate | |
Size / Dimension | - | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.81000 | $16.81 |
| 10 | $12.18900 | $121.89 |
| 20 | $11.38100 | $227.62 |
| 100 | $9.98600 | $998.60 |
| 300 | $9.39860 | $2,819.58 |


