7427057
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427057

DigiKey Part Number
732-7427057-ND
Manufacturer
Manufacturer Product Number
7427057
Description
FERRITE CORE 97 OHM SOLID 1.2MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 97Ohm @ 100MHz ID 0.047" Dia (1.20mm) OD 0.118" W x 1.346" H (3.00mm x 34.20mm) Length 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
97Ohm @ 100MHz
Material
3W180
Inner Dimension
0.047" Dia (1.20mm)
Outer Dimension
0.118" W x 1.346" H (3.00mm x 34.20mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,291
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.70000$17.00
50$1.47800$73.90
100$1.25630$125.63
1,000$1.03459$1,034.59
5,000$0.92374$4,618.70
Manufacturers Standard Package