621032242921
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

621032242921

DigiKey Part Number
732-621032242921-ND
Manufacturer
Manufacturer Product Number
621032242921
Description
WR-PHD 2.00 MM DUAL SMT SOCKET H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
32 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
621032242921 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
-
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
2A
Voltage Rating
200VAC
Applications
-
Insulation Material
Polyamide (PA9T), Nylon 9T
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$26.59000$26.59
10$25.23100$252.31
50$22.47180$1,123.59
100$19.72220$1,972.22
500$18.34436$9,172.18
1,000$16.97364$16,973.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.