
MH1608-101T | |
|---|---|
DigiKey Part Number | 118-MH1608-101TTR-ND - Tape & Reel (TR) 118-MH1608-101TCT-ND - Cut Tape (CT) 118-MH1608-101TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MH1608-101T |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.55500 | $5.55 |
| 25 | $0.48640 | $12.16 |
| 50 | $0.43560 | $21.78 |
| 100 | $0.39000 | $39.00 |
| 250 | $0.33612 | $84.03 |
| 500 | $0.29876 | $149.38 |
| 1,000 | $0.26425 | $264.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20266 | $810.64 |
| 8,000 | $0.17505 | $1,400.40 |
| 12,000 | $0.16827 | $2,019.24 |

