
560112132036 | |
|---|---|
DigiKey Part Number | 732-560112132036TR-ND - Tape & Reel (TR) 732-560112132036CT-ND - Cut Tape (CT) 732-560112132036DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112132036 |
Description | RES 330K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112132036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.98000 | $0.98 |
| 50 | $0.51460 | $25.73 |
| 500 | $0.33492 | $167.46 |
| 2,500 | $0.31996 | $799.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.26141 | $1,307.05 |

