
560112116125 | |
|---|---|
DigiKey Part Number  | 732-560112116125TR-ND - Tape & Reel (TR) 732-560112116125CT-ND - Cut Tape (CT) 732-560112116125DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 560112116125  | 
Description  | RES 20 OHM 1% 1/10W 0603  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 560112116125 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Anti-Sulfur  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0603 (1608 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.063" L x 0.031" W (1.60mm x 0.80mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.82000 | $0.82 | 
| 50 | $0.47320 | $23.66 | 
| 500 | $0.31818 | $159.09 | 
| 2,500 | $0.24476 | $611.90 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | $0.17032 | $851.60 | 

