
1789205132 | |
|---|---|
DigiKey Part Number | 732-1789205132-ND |
Manufacturer | |
Manufacturer Product Number | 1789205132 |
Description | EVAL BOARD FOR 1769205132 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1769205132 MagI3C 1 Non-Isolated Output DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 1W | |
Voltage - Output | 5V | |
Current - Output | 200mA | |
Voltage - Input | 4.5V ~ 5.5V | |
Regulator Topology | Boost | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | 1769205132 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $418.12000 | $418.12 |

