
157143S12800 | |
|---|---|
DigiKey Part Number | 732-157143S12800TR-ND - Tape & Reel (TR) 732-157143S12800CT-ND - Cut Tape (CT) 732-157143S12800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157143S12800 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 157143S12800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.488" W x 0.148" D (19.00mm x 12.40mm x 3.75mm) | |
Digit/Alpha Size | 0.56" (14.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 28mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.58000 | $19.58 |
| 50 | $17.44280 | $872.14 |
| 100 | $16.18650 | $1,618.65 |
| 250 | $14.94148 | $3,735.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $12.20719 | $9,155.39 |

