Direct



110001150 | |
|---|---|
DigiKey Part Number | 1773-1001-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 110001150 |
Description | FIXED IND 1.41UH 18.5A 1.1 MOHM |
Customer Reference | |
Detailed Description | 1.41 µH Unshielded Wirewound Inductor 18.5 A 1.1mOhm Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 1.41 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.1mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Horizontal Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.362" Dia x 0.984" L (9.20mm x 25.00mm) | |
Height - Seated (Max) | - |


