



VZ6SH1B0060711 | |
|---|---|
DigiKey Part Number | 1670-VZ6SH1B0060711-ND |
Manufacturer | |
Manufacturer Product Number | VZ6SH1B0060711 |
Description | VIBRATION ERM MTR 10K RPM 1.1G |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ6SH1B0060711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 10000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.268" Dia (6.80mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.161" (4.10mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.13000 | $29.13 |
| 5 | $26.77600 | $133.88 |
| 10 | $25.81300 | $258.13 |
| 25 | $24.60280 | $615.07 |
| 50 | $23.72500 | $1,186.25 |
| 100 | $22.87720 | $2,287.72 |
| 250 | $21.80344 | $5,450.86 |
| 500 | $21.02462 | $10,512.31 |
| 1,000 | $20.27363 | $20,273.63 |

