Direct




VZ4KH2B0470652 | |
|---|---|
DigiKey Part Number | 1670-VZ4KH2B0470652-ND |
Manufacturer | |
Manufacturer Product Number | VZ4KH2B0470652 |
Description | VIBRATION ERM MTR 11000 RPM 3V |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 11000 RPM 3VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 11000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.234" Dia (5.95mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.146" (3.70mm) | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - |


