VZ43FC1A6730098U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VZ43FC1A6730098U

DigiKey Part Number
1670-VZ43FC1A6730098UTR-ND - Tape & Reel (TR)
1670-VZ43FC1A6730098UCT-ND - Cut Tape (CT)
1670-VZ43FC1A6730098UDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZ43FC1A6730098U
Description
VIBRATION MOTOR 9000 RPM 0.9G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 9000 RPM 1.3VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vybronics Inc
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
1.3VDC
RPM
9000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Rectangular - 0.191" x 0.177" (4.85mm x 4.50mm)
Diameter - Shaft
-
Length - Shaft and Bearing
0.185" (4.70mm)
Mounting Hole Spacing
-
Termination Style
J Lead
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,303
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$25.62000$25.62
5$23.57800$117.89
10$22.73800$227.38
25$21.66560$541.64
50$20.89220$1,044.61
100$20.14660$2,014.66
250$19.20056$4,800.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$20.64518$18,580.66
1,800$19.90769$35,833.84
2,700$19.48869$52,619.46
Manufacturers Standard Package