Y50515K00000J0L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Y50515K00000J0L
Y505120K0000J0L

Y50515K00000J0L

DigiKey Part Number
Y5051-5.0KA-ND
Manufacturer
Manufacturer Product Number
Y50515K00000J0L
Description
TRIMMER 5K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 kOhms 0.5W, 1/2W PC Pins Chassis Mount Trimmer Potentiometer Metal Foil 25.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Resistance
5 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±5%
Temperature Coefficient
±10ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Metal Foil
Mounting Type
Chassis Mount
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.325" x 0.195" Face (8.26mm x 4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$614.82000$614.82
10$453.89000$4,538.90
25$410.44760$10,261.19
50$383.27980$19,163.99
100$360.20590$36,020.59
Manufacturers Standard Package