
Y4732100R000V9L | |
---|---|
DigiKey Part Number | Y4732100R000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y4732100R000V9L |
Description | RES 100 OHM 2.5W 0.005% AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.005% 2.5W Through Hole Resistor Axial - 4 Leads Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.500" Dia x 1.500" L (12.70mm x 38.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $2,034.94520 | $50,873.63 |