Y44870R10000B0W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $95.75140
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 606
Unit Price: $105.37000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $0.00000
Datasheet
CSM2512 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y44870R10000B0W

DigiKey Part Number
Y44870R10000B0W-ND
Manufacturer
Manufacturer Product Number
Y44870R10000B0W
Description
RES 0.1 OHM 0.1% 1W 2512
Customer Reference
Detailed Description
100 mOhms ±0.1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable