Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y40765R00000F0R | |
|---|---|
DigiKey Part Number | 804-Y40765R00000F0R-ND |
Manufacturer | |
Manufacturer Product Number | Y40765R00000F0R |
Description | FRFC2512 5R000 TCR0.2 1% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y16285R00000D9R | VPG Foil Resistors | 0 | 804-Y16285R00000D9R-ND | $172.28480 | Parametric Equivalent |
| Y40275R00000D9R | VPG Foil Resistors | 0 | 804-Y40275R00000D9R-ND | $143.57040 | Parametric Equivalent |
| Y40275R00000F9R | VPG Foil Resistors | 0 | 804-Y40275R00000F9R-ND | $159.40340 | Parametric Equivalent |
| Y40765R00000D9R | VPG Foil Resistors | 0 | 804-Y40765R00000D9R-ND | $125.43540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $118.74320 | $5,937.16 |



