

Y40661K00000Q0R | |
|---|---|
DigiKey Part Number | 804-1128-2-ND - Tape & Reel (TR) 804-1128-1-ND - Cut Tape (CT) 804-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40661K00000Q0R |
Description | RES SMD 1K OHM 0.02% 1.2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 1.2W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y40661K00000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.249" L x 0.127" W (6.32mm x 3.23mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $400.91000 | $400.91 |
| 10 | $291.71500 | $2,917.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $149.76720 | $3,744.18 |
| 50 | $138.45960 | $6,922.98 |
| 75 | $132.65067 | $9,948.80 |
| 125 | $126.07952 | $15,759.94 |
| 175 | $122.16400 | $21,378.70 |
| 250 | $118.33904 | $29,584.76 |
| 300 | $116.50500 | $34,951.50 |
| 600 | $110.20855 | $66,125.13 |
| 625 | $109.86902 | $68,668.14 |

