

Y4062350R000Q0R | |
|---|---|
DigiKey Part Number | Y4062-350ATR-ND - Tape & Reel (TR) Y4062-350ACT-ND - Cut Tape (CT) Y4062-350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4062350R000Q0R |
Description | RES SMD 350 OHM 0.02% 0.3W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350 Ohms ±0.02% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y4062350R000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $230.48000 | $230.48 |
| 10 | $164.66300 | $1,646.63 |
| 25 | $146.89200 | $3,672.30 |
| 50 | $135.77540 | $6,788.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $126.33110 | $12,633.11 |
| 200 | $118.31010 | $23,662.02 |
| 300 | $114.19127 | $34,257.38 |
| 500 | $109.53210 | $54,766.05 |
| 700 | $106.75630 | $74,729.41 |

