
Y40611K00000Q0R | |
|---|---|
DigiKey Part Number | 804-1125-2-ND - Tape & Reel (TR) 804-1125-1-ND - Cut Tape (CT) 804-1125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40611K00000Q0R |
Description | RES SMD 1K OHM 0.02% 0.12W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.02% 0.12W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y40611K00000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2.5ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.86000 | $161.86 |
| 10 | $114.33300 | $1,143.33 |
| 25 | $101.49840 | $2,537.46 |
| 50 | $93.46700 | $4,673.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $86.64160 | $8,664.16 |
| 200 | $80.84545 | $16,169.09 |
| 300 | $77.86827 | $23,360.48 |
| 500 | $74.50082 | $37,250.41 |
| 700 | $72.49480 | $50,746.36 |
| 1,000 | $70.53472 | $70,534.72 |

