Y402520K0000T9W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $151.97080
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $126.67770
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $126.67770
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $126.67770
Datasheet
FOIL-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y402520K0000T9W

DigiKey Part Number
804-Y402520K0000T9W-ND
Manufacturer
Manufacturer Product Number
Y402520K0000T9W
Description
FRSM2010 20K000 TCR0.2 0.01% S W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$126.67770$12,667.77
Manufacturers Standard Package