Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y402510K0000T5W | |
|---|---|
DigiKey Part Number | 804-Y402510K0000T5W-ND |
Manufacturer | |
Manufacturer Product Number | Y402510K0000T5W |
Description | V/N 303265 10K000 0.01% B W 1571 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y402510K0000T0R | VPG Foil Resistors | 0 | 804-Y402510K0000T0R-ND | $118.53590 | Parametric Equivalent |
| Y402510K0000T5R | VPG Foil Resistors | 0 | 804-Y402510K0000T5R-ND | $501.49500 | Parametric Equivalent |
| Y402510K0000T6R | VPG Foil Resistors | 0 | 804-Y402510K0000T6R-ND | $703.65400 | Parametric Equivalent |
| Y402510K0000T6W | VPG Foil Resistors | 0 | 804-Y402510K0000T6W-ND | $525.22200 | Parametric Equivalent |
| Y402510K0000T9W | VPG Foil Resistors | 0 | 804-Y402510K0000T9W-ND | $118.53590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $424.25400 | $4,242.54 |


