Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y4021619R000T5R | |
|---|---|
DigiKey Part Number | 804-Y4021619R000T5R-ND |
Manufacturer | |
Manufacturer Product Number | Y4021619R000T5R |
Description | V/N 303261 619R00 0.01% B T 1571 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±0.01% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y4021619R000T0R | VPG Foil Resistors | 0 | 804-Y4021619R000T0R-ND | $55.68180 | Parametric Equivalent |
| Y4021619R000T0W | VPG Foil Resistors | 0 | 804-Y4021619R000T0W-ND | $55.68180 | Parametric Equivalent |
| Y4021619R000T6R | VPG Foil Resistors | 0 | 804-Y4021619R000T6R-ND | $482.33100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $335.27300 | $3,352.73 |


