Similar
Similar

Y1767V0001TT0L | |
|---|---|
DigiKey Part Number | Y1767V0001TT0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1767V0001TT0L |
Description | RES NETWORK 2 RES 10K OHM RADIAL |
Customer Reference | |
Detailed Description | 10k Ohm ±0.01% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C 3-SIP |
Datasheet | Datasheet |
EDA/CAD Models | Y1767V0001TT0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.01% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±0.5ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.098" W (6.70mm x 2.50mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |


