
Y1765V0009TT0L | |
|---|---|
DigiKey Part Number | Y1765V0009TT0L-ND |
Manufacturer | |
Manufacturer Product Number | Y1765V0009TT0L |
Description | RES NETWORK 2 RES 20K OHM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±0.01% Power Per Element 2 Resistor Network/Array |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | - | |
Resistance (Ohms) | 20k | |
Tolerance | ±0.01% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Power Per Element | - | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $296.79960 | $7,419.99 |

