Parametric Equivalent

Y16904R90000Q9L | |
|---|---|
DigiKey Part Number  | 804-Y16904R90000Q9L-ND  | 
Manufacturer  | |
Manufacturer Product Number  | Y16904R90000Q9L  | 
Description  | VPR221ZT 4R9000 0.02%  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.9 Ohms ±0.02% 8W Through Hole Resistor TO-220-4 Moisture Resistant, Non-Inductive Metal Foil  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant, Non-Inductive  | |
Temperature Coefficient  | ±0.2ppm/°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Package / Case  | ||
Supplier Device Package  | TO-220-4  | |
Size / Dimension  | 0.400" L x 0.150" W (10.16mm x 3.81mm)  | |
Height - Seated (Max)  | 0.845" (21.46mm)  | |
Number of Terminations  | 4  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $395.91880 | $9,897.97 | 


