Parametric Equivalent

Y1685V0320TT9R | |
|---|---|
DigiKey Part Number  | 804-Y1685V0320TT9R-ND  | 
Manufacturer  | |
Manufacturer Product Number  | Y1685V0320TT9R  | 
Description  | VFCD1505 2K2/2K2 TCR0.2 T T S T  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 2.2k, 2.2k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | VPG Foil Resistors  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Circuit Type  | Voltage Divider  | |
Resistance (Ohms)  | 2.2k, 2.2k  | |
Tolerance  | ±0.01%  | |
Number of Resistors  | 2  | |
Resistor Matching Ratio  | ±0.01%  | |
Resistor-Ratio-Drift  | ±0.1ppm/°C  | |
Number of Pins  | 3  | |
Power Per Element  | 50mW  | |
Temperature Coefficient  | ±0.2ppm/°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Grade  | -  | |
Qualification  | -  | |
Applications  | Voltage Divider (TCR Matched)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 1505 (3812 Metric)  | |
Supplier Device Package  | 1505  | |
Size / Dimension  | 0.150" L x 0.050" W (3.81mm x 1.27mm)  | |
Height - Seated (Max)  | 0.025" (0.64mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $335.93120 | $16,796.56 | 


