Y1685V0060TT0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $120.03193
2.5k, 10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1685V0060TT0R

DigiKey Part Number
Y1685V0060TT0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1685V0060TT0R
Description
RES NETWORK 2 RES MULT OHM 1505
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.5k, 10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric)
EDA/CAD Models
Y1685V0060TT0R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Voltage Divider
Resistance (Ohms)
2.5k, 10k
Tolerance
±0.01%
Number of Resistors
2
Resistor Matching Ratio
±0.01%
Resistor-Ratio-Drift
±0.4ppm/°C
Number of Pins
3
Power Per Element
50mW
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
Voltage Divider (TCR Matched)
Mounting Type
Surface Mount
Package / Case
1505 (3812 Metric)
Supplier Device Package
-
Size / Dimension
0.150" L x 0.050" W (3.81mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$120.03193$120,031.93
Manufacturers Standard Package