
Y1685V0001TT9R | |
|---|---|
DigiKey Part Number | 804-Y1685V0001TT9RTR-ND - Tape & Reel (TR) 804-Y1685V0001TT9RCT-ND - Cut Tape (CT) 804-Y1685V0001TT9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1685V0001TT9R |
Description | RES NETWORK 2 RES 10K OHM 1505 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±0.01% 50mW Power Per Element Voltage Divider 2 Resistor Network/Array ±0.2ppm/°C 1505 (3812 Metric) |
EDA/CAD Models | Y1685V0001TT9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k | |
Tolerance | ±0.01% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.01% | |
Resistor-Ratio-Drift | ±0.1ppm/°C | |
Number of Pins | 3 | |
Power Per Element | 50mW | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Surface Mount | |
Package / Case | 1505 (3812 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.150" L x 0.050" W (3.81mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.49000 | $241.49 |
| 10 | $172.80500 | $1,728.05 |
| 25 | $154.25440 | $3,856.36 |
| 50 | $142.64820 | $7,132.41 |
| 100 | $137.68200 | $13,768.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $112.48532 | $112,485.32 |





