


Y163010K0000T9R | |
|---|---|
DigiKey Part Number | Y1630-10.0KBTR-ND - Tape & Reel (TR) Y1630-10.0KBCT-ND - Cut Tape (CT) Y1630-10.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y163010K0000T9R |
Description | RES SMD 10K OHM 0.01% 1/4W 1206 |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y163010K0000T9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.61000 | $177.61 |
| 10 | $125.86100 | $1,258.61 |
| 25 | $111.87280 | $2,796.82 |
| 50 | $103.12020 | $5,156.01 |
| 100 | $95.68450 | $9,568.45 |

