
Y16255K00000T9R | |
---|---|
DigiKey Part Number | 804-Y16255K00000T9RTR-ND - Tape & Reel (TR) 804-Y16255K00000T9RCT-ND - Cut Tape (CT) 804-Y16255K00000T9RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y16255K00000T9R |
Description | RES SMD 5K OHM 0.01% 0.3W 1206 |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y16255K00000T9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.57mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.10000 | $161.10 |
10 | $113.75500 | $1,137.55 |
25 | $100.96920 | $2,524.23 |
50 | $92.96820 | $4,648.41 |
100 | $86.17030 | $8,617.03 |
250 | $78.72840 | $19,682.10 |