Y162210K0000T0L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y162210K0000T0L

DigiKey Part Number
804-1075-ND
Manufacturer
Manufacturer Product Number
Y162210K0000T0L
Description
RES 10K OHM 8W 0.01% TO220-2
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.01% 8W Through Hole Resistor TO-220-2 Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y162210K0000T0L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.400" L x 0.150" W (10.16mm x 3.81mm)
Height - Seated (Max)
0.845" (21.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$485.93000$485.93
10$355.83200$3,558.32
25$320.70200$8,017.55
50$298.73420$14,936.71
100$280.07390$28,007.39
250$259.65580$64,913.95
Manufacturers Standard Package