Parametric Equivalent

Y161250R0000A9W | |
|---|---|
DigiKey Part Number | 804-Y161250R0000A9W-ND |
Manufacturer | |
Manufacturer Product Number | Y161250R0000A9W |
Description | VSM2512 50R000 TCR2 0.05% S W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±0.05% 0.4W, 2/5W Chip Resistor 2512 (6332 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y161250R0000A49W | VPG Foil Resistors | 0 | 804-Y161250R0000A49W-ND | $157.49600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $157.49600 | $7,874.80 |


