
Y14890R02000B9R | |
---|---|
DigiKey Part Number | 804-Y14890R02000B9RTR-ND - Tape & Reel (TR) 804-Y14890R02000B9RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14890R02000B9R |
Description | CSM2817 0R020 0.1% 10PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | Y14890R02000B9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.37000 | $42.37 |
10 | $28.76300 | $287.63 |
25 | $25.07640 | $626.91 |
50 | $22.76580 | $1,138.29 |
100 | $20.80170 | $2,080.17 |
250 | $18.65176 | $4,662.94 |
500 | $17.33670 | $8,668.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $15.57741 | $23,366.12 |
3,000 | $14.69564 | $44,086.92 |
4,500 | $14.24284 | $64,092.78 |