
Y14890R00400D19R | |
|---|---|
DigiKey Part Number | 804-Y14890R00400D19RTR-ND - Tape & Reel (TR) 804-Y14890R00400D19RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Y14890R00400D19R |
Description | CSM2817 0R004 0.5% 20PPM S T 130 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 mOhms ±0.5% 5W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.280" L x 0.169" W (7.10mm x 4.30mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.35000 | $30.35 |
| 10 | $20.42100 | $204.21 |
| 25 | $17.72680 | $443.17 |
| 50 | $16.03960 | $801.98 |
| 100 | $14.60530 | $1,460.53 |
| 250 | $13.03436 | $3,258.59 |
| 500 | $12.05158 | $6,025.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.78809 | $16,182.14 |
| 3,000 | $10.14376 | $30,431.28 |
| 4,500 | $9.81286 | $44,157.87 |
| 7,500 | $9.48426 | $71,131.95 |

