
Y14880R03000D9R | |
|---|---|
DigiKey Part Number | Y1488-.03ATR-ND - Tape & Reel (TR) Y1488-.03ACT-ND - Cut Tape (CT) Y1488-.03ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14880R03000D9R |
Description | RES 0.03 OHM 0.5% 2W 3637 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±0.5% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14880R03000D9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $169.34000 | $169.34 |
| 10 | $119.83900 | $1,198.39 |
| 25 | $106.44880 | $2,661.22 |
| 50 | $98.06880 | $4,903.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $90.95200 | $9,095.20 |
| 200 | $84.90530 | $16,981.06 |
| 300 | $81.80083 | $24,540.25 |
| 500 | $78.28876 | $39,144.38 |
| 700 | $76.19623 | $53,337.36 |
| 1,000 | $74.15238 | $74,152.38 |

