
Y14880R02520B9W | |
---|---|
DigiKey Part Number | 804-Y14880R02520B9W-ND |
Manufacturer | |
Manufacturer Product Number | Y14880R02520B9W |
Description | CSM3637 0R0252 0.1% S W |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 25.2 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $91.81300 | $4,590.65 |