Y14870R01500D5W is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $116.43520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $112.87820
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $91.52300
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $112.87820
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $91.52300
Datasheet
CSM3637
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14870R01500D5W

DigiKey Part Number
804-Y14870R01500D5W-ND
Manufacturer
Manufacturer Product Number
Y14870R01500D5W
Description
V/N 303144U 0R0150 0.5% B W 1555
Customer Reference
Detailed Description
15 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.