Upgrade
Parametric Equivalent

Y14870R00600D0W | |
|---|---|
DigiKey Part Number  | Y14870R00600D0W-ND  | 
Manufacturer  | |
Manufacturer Product Number  | Y14870R00600D0W  | 
Description  | RES 0.006 OHM 0.5% 1W 2512  | 
Customer Reference  | |
Detailed Description  | 6 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | Y14870R00600D0W Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Obsolete  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense, Moisture Resistant  | |
Temperature Coefficient  | ±15ppm/°C  | |
Operating Temperature  | -65°C ~ 170°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.250" L x 0.125" W (6.35mm x 3.18mm)  | |
Height - Seated (Max)  | 0.035" (0.89mm)  | |
Number of Terminations  | 4  | |
Failure Rate  | -  | 


