
Y404549R9000B0W | |
|---|---|
DigiKey Part Number  | Y404549R9000B0W-ND  | 
Manufacturer  | |
Manufacturer Product Number  | Y404549R9000B0W  | 
Description  | RES SMD 49.9 OHM 0.1% 1/20W 0505  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | 49.9 Ohms ±0.1% 0.05W, 1/20W Chip Resistor 0505 (1313 Metric) Moisture Resistant, Non-Inductive Metal Foil  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | Y404549R9000B0W Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant, Non-Inductive  | |
Temperature Coefficient  | ±2ppm/°C  | |
Operating Temperature  | -55°C ~ 150°C  | |
Package / Case  | 0505 (1313 Metric)  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.050" L x 0.050" W (1.27mm x 1.27mm)  | |
Height - Seated (Max)  | 0.025" (0.64mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $272.56880 | $6,814.22 | 

