
Y14760R10000D0W | |
---|---|
DigiKey Part Number | 804-Y14760R10000D0W-ND |
Manufacturer | |
Manufacturer Product Number | Y14760R10000D0W |
Description | CSM2512F 0R1000 0.5% B W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 1W Chip Resistor Nonstandard Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.270" L x 0.126" W (6.86mm x 3.20mm) | |
Height - Seated (Max) | 0.045" (1.14mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $116.56680 | $2,914.17 |