Y14760R10000B0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $120.28440
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $225.70400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $120.28440
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14760R10000B0R

DigiKey Part Number
804-Y14760R10000B0R-ND
Manufacturer
Manufacturer Product Number
Y14760R10000B0R
Description
CSM2512F 0R1000 0.1% B T
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 mOhms ±0.1% 1W Chip Resistor Nonstandard Current Sense Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±10ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Ratings
-
Size / Dimension
0.270" L x 0.126" W (6.86mm x 3.20mm)
Height - Seated (Max)
0.045" (1.14mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$225.70400$5,642.60
Manufacturers Standard Package