cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14750R00500F9R

DigiKey Part Number
Y14750R00500F9R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y14750R00500F9R
Description
RES 0.005 OHM 1% 3W SMD
Customer Reference
Detailed Description
5 mOhms ±1% Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil
EDA/CAD Models
Y14750R00500F9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±10ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.365" L x 0.375" W (9.27mm x 9.53mm)
Height - Seated (Max)
0.050" (1.27mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.