
Y14730R02000B9R | |
---|---|
DigiKey Part Number | Y1473-.02CTR-ND - Tape & Reel (TR) Y1473-.02CCT-ND - Cut Tape (CT) Y1473-.02CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y14730R02000B9R |
Description | RES 0.02 OHM 0.1% 2W 3637 |
Customer Reference | |
Detailed Description | 20 mOhms ±0.1% 2W Chip Resistor Nonstandard Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14730R02000B9R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |