Upgrade
Upgrade
Similar
Similar

Y14554K00000A9R | |
|---|---|
DigiKey Part Number | Y14554K00000A9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y14554K00000A9R |
Description | RES SMD 4K OHM 0.05% 1/5W 1506 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 kOhms ±0.05% 0.2W, 1/5W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y14554K00000A9R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.150" L x 0.062" W (3.81mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y14554K00000T9R | VPG Foil Resistors | 0 | Y14554K00000T9R-ND | $79.76499 | Upgrade |
| Y14554K00000T9W | VPG Foil Resistors | 0 | Y14554K00000T9W-ND | $125.20440 | Upgrade |
| Y14554K00000Q0R | VPG Foil Resistors | 0 | Y14554K00000Q0R-ND | $74.32072 | Similar |
| Y14554K00000T0R | VPG Foil Resistors | 0 | Y14554K00000T0R-ND | $79.76499 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $71.15544 | $71,155.44 |

