Y14554K00000Q0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $79.76499
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $125.20440
Datasheet

Similar


VPG Foil Resistors
In Stock: 0
Unit Price: $79.76499
Datasheet
Image for Y14554K00000Q0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y14554K00000Q0R

DigiKey Part Number
Y14554K00000Q0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y14554K00000Q0R
Description
RES SMD 4K OHM 0.02% 1/5W 1506
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 kOhms ±0.02% 0.2W, 1/5W Chip Resistor Nonstandard Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y14554K00000Q0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Nonstandard
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.150" L x 0.062" W (3.81mm x 1.57mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y14554K00000T0RVPG Foil Resistors0Y14554K00000T0R-ND$79.76499Upgrade
Y14554K00000T0WVPG Foil Resistors0Y14554K00000T0W-ND$125.20440Upgrade
Y14554K00000T9RVPG Foil Resistors0Y14554K00000T9R-ND$79.76499Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$74.32072$74,320.72
Manufacturers Standard Package