
Y144320R0100A9L | |
---|---|
DigiKey Part Number | 804-Y144320R0100A9L-ND |
Manufacturer | |
Manufacturer Product Number | Y144320R0100A9L |
Description | Z205T 20R010 0.05% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20.01 Ohms ±0.05% 1.5W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.820" L x 0.160" W (20.83mm x 4.06mm) | |
Height - Seated (Max) | 0.413" (10.49mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
25 | $307.71640 | $7,692.91 |